



TPP 40-331M3 | |
|---|---|
DigiKey Part Number | TPP40-331M3-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-331M3 |
Description | AC/DC CONVERTER 15V 5V -15V 68W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 15V 5V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-331M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.67 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,52000 € | 89,52 € |
| 5 | 85,26000 € | 426,30 € |
| 10 | 83,48800 € | 834,88 € |
| 25 | 81,20240 € | 2.030,06 € |
| 50 | 79,51540 € | 3.975,77 € |
| 100 | 77,86310 € | 7.786,31 € |
| Unit Price without VAT: | 89,52000 € |
|---|---|
| Unit Price with VAT: | 108,31920 € |

