Similar

TPI 150-115A-J | |
|---|---|
DigiKey Part Number | TPI150-115A-J-ND |
Manufacturer | |
Manufacturer Product Number | TPI 150-115A-J |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 150-115A-J Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPS2X4-150-15-A-1-CU | Selec Controls USA Inc. | 228 | 4106-OPS2X4-150-15-A-1-CU-ND | 25,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,76000 € | 73,76 € |
| Unit Price without VAT: | 73,76000 € |
|---|---|
| Unit Price with VAT: | 89,24960 € |


