
TMT 10105 | |
|---|---|
DigiKey Part Number | TMT10105-ND |
Manufacturer | |
Manufacturer Product Number | TMT 10105 |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 85 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.30" W x 0.85" H (50.8mm x 33.0mm x 21.6mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | - | |
Load Regulation | 50mV | |
Base Product Number |

