
TMR 2-1222WIN | |
|---|---|
DigiKey Part Number | TMR2-1222WIN-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-1222WIN |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-1222WIN Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 2-1222 | Traco Power | 9 | 1951-1404-ND | 9,94000 € | MFR Recommended |
| TEC 2-1222WI | Traco Power | 15 | 1951-1405-ND | 10,88000 € | MFR Recommended |
| RS3K-2412DZ/H3 | Recom Power | 243 | 945-RS3K-2412DZ/H3-ND | 6,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 5 | 13,67200 € | 68,36 € |
| 10 | 13,45100 € | 134,51 € |
| 30 | 13,10600 € | 393,18 € |
| 50 | 12,94860 € | 647,43 € |
| 100 | 12,73800 € | 1.273,80 € |
| 250 | 12,46428 € | 3.116,07 € |
| 500 | 12,26096 € | 6.130,48 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 17,18200 € |

