


TMR 1-2413SM | |
|---|---|
DigiKey Part Number | 1951-1984-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-2413SM |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-2413SM Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 82°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Module |
Voltage - Output 1 | Approval Agency CB, CSA |
Current - Output (Max) 67mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 5 | 11,85400 € | 59,27 € |
| 10 | 11,66100 € | 116,61 € |
| 30 | 11,36300 € | 340,89 € |
| 50 | 11,22680 € | 561,34 € |
| 100 | 11,04420 € | 1.104,42 € |
| 250 | 10,80700 € | 2.701,75 € |
| 500 | 10,63076 € | 5.315,38 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,89510 € |

