
TMPW 25-215-T | |
|---|---|
DigiKey Part Number | 1951-TMPW25-215-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 25-215-T |
Description | 25W AC/DC POWER SUPPLY IN A CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 3.48" L x 1.50" W x 0.95" H (88.4mm x 38.1mm x 24.1mm) |
Voltage - Output 1 15V | Approval Agency CB Scheme, CE, cURus, EAC, UKCA |
Voltage - Output 2 -15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 833 mA | Minimum Load Required No |
Current - Output 2 833 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,30000 € | 35,30 € |
| Unit Price without VAT: | 35,30000 € |
|---|---|
| Unit Price with VAT: | 42,71300 € |

