
TMP 15112C | |
|---|---|
DigiKey Part Number | 1951-1302-ND |
Manufacturer | |
Manufacturer Product Number | TMP 15112C |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 15112C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,30000 € | 44,30 € |
| 5 | 42,19800 € | 210,99 € |
| 10 | 41,32300 € | 413,23 € |
| 25 | 40,19120 € | 1.004,78 € |
| 50 | 39,35640 € | 1.967,82 € |
| 100 | 38,53870 € | 3.853,87 € |
| Unit Price without VAT: | 44,30000 € |
|---|---|
| Unit Price with VAT: | 53,60300 € |

