



TMDC 10-4822 | |
|---|---|
DigiKey Part Number | 1951-3363-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-4822 |
Description | DC/DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-4822 Models |
Category | Current - Output (Max) 416mA, 416mA |
Manufacturer Traco Power | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Type Enclosed | Operating Temperature -40°C ~ 92.5°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,67000 € | 48,67 € |
| 5 | 46,85600 € | 234,28 € |
| 10 | 46,09600 € | 460,96 € |
| 25 | 45,10800 € | 1.127,70 € |
| 50 | 44,37320 € | 2.218,66 € |
| 100 | 43,64980 € | 4.364,98 € |
| Unit Price without VAT: | 48,67000 € |
|---|---|
| Unit Price with VAT: | 58,89070 € |

