


TIM 3.5-0915SM | |
|---|---|
DigiKey Part Number | 1951-1957-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-0915SM |
Description | DC DC CONVERTER 24V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 146mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-0915SM Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 12V | Size / Dimension 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 146mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,23000 € | 33,23 € |
| 5 | 31,99800 € | 159,99 € |
| 10 | 31,47900 € | 314,79 € |
| 30 | 30,67133 € | 920,14 € |
| 50 | 30,30280 € | 1.515,14 € |
| 100 | 29,80910 € | 2.980,91 € |
| 250 | 29,16784 € | 7.291,96 € |
| Unit Price without VAT: | 33,23000 € |
|---|---|
| Unit Price with VAT: | 40,20830 € |

