


THN 15-1221N | |
|---|---|
DigiKey Part Number | 1951-3275-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-1221N |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-1221N Models |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,67000 € | 36,67 € |
| 5 | 35,31200 € | 176,56 € |
| 10 | 34,73800 € | 347,38 € |
| 30 | 33,84733 € | 1.015,42 € |
| 50 | 33,44060 € | 1.672,03 € |
| 100 | 32,89550 € | 3.289,55 € |
| 250 | 32,18784 € | 8.046,96 € |
| Unit Price without VAT: | 36,67000 € |
|---|---|
| Unit Price with VAT: | 44,37070 € |

