


THL 3-2415WI | |
|---|---|
DigiKey Part Number | 1951-2274-ND |
Manufacturer | |
Manufacturer Product Number | THL 3-2415WI |
Description | DC DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 3-2415WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 5 | 16,38200 € | 81,91 € |
| 10 | 16,11700 € | 161,17 € |
| 30 | 15,70400 € | 471,12 € |
| 50 | 15,51520 € | 775,76 € |
| 100 | 15,26280 € | 1.526,28 € |
| 250 | 14,93480 € | 3.733,70 € |
| 500 | 14,69108 € | 7.345,54 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,58210 € |

