
THL 3-2415WISM | |
|---|---|
DigiKey Part Number | THL3-2415WISM-ND |
Manufacturer | |
Manufacturer Product Number | THL 3-2415WISM |
Description | DC DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 3-2415WISM Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.54" W x 0.32" H (24.0mm x 13.7mm x 8.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| 5 | 19,08200 € | 95,41 € |
| 10 | 18,77300 € | 187,73 € |
| 30 | 18,29200 € | 548,76 € |
| 50 | 18,07240 € | 903,62 € |
| 100 | 17,77820 € | 1.777,82 € |
| 250 | 17,39612 € | 4.349,03 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,98220 € |

