
THL 25-4813WI | |
|---|---|
DigiKey Part Number | THL25-4813WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 25-4813WI |
Description | DC DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 25-4813WI Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.67A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-4815SZ | Recom Power | 63 | 945-REC30K-4815SZ-ND | 21,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,07000 € | 55,07 € |
| 5 | 53,02200 € | 265,11 € |
| 10 | 52,16000 € | 521,60 € |
| 30 | 50,82167 € | 1.524,65 € |
| 50 | 50,21040 € | 2.510,52 € |
| 100 | 49,39160 € | 4.939,16 € |
| Unit Price without VAT: | 55,07000 € |
|---|---|
| Unit Price with VAT: | 66,63470 € |

