
THL 25-4810 | |
|---|---|
DigiKey Part Number | THL25-4810-ND |
Manufacturer | |
Manufacturer Product Number | THL 25-4810 |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 25-4810 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,94500 € | 489,45 € |
| Unit Price without VAT: | 48,94500 € |
|---|---|
| Unit Price with VAT: | 59,22345 € |

