
THI 1213 | |
|---|---|
DigiKey Part Number | THI1213-ND |
Manufacturer | |
Manufacturer Product Number | THI 1213 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 130mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | THI 1213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 64% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,51000 € | 32,51 € |
| 5 | 30,70600 € | 153,53 € |
| 10 | 28,89900 € | 288,99 € |
| 30 | 28,05567 € | 841,67 € |
| 50 | 27,82320 € | 1.391,16 € |
| 100 | 27,36720 € | 2.736,72 € |
| 250 | 26,78196 € | 6.695,49 € |
| Unit Price without VAT: | 32,51000 € |
|---|---|
| Unit Price with VAT: | 39,33710 € |

