


THI 1212 | |
|---|---|
DigiKey Part Number | 1951-1612-ND |
Manufacturer | |
Manufacturer Product Number | THI 1212 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | THI 1212 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 2.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 63% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 165mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| 5 | 29,00400 € | 145,02 € |
| 10 | 28,53300 € | 285,33 € |
| 30 | 27,80167 € | 834,05 € |
| 50 | 27,46760 € | 1.373,38 € |
| 100 | 27,02010 € | 2.702,01 € |
| 250 | 26,43904 € | 6.609,76 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 36,44520 € |

