
THD 15-1222N | |
|---|---|
DigiKey Part Number | THD15-1222N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-1222N |
Description | DC DC CONVERTER +/-12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-1222N Models |
Category | Current - Output (Max) 625mA, 625mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD 15-2422WIN | Traco Power | 25 | 1951-3088-ND | 51,71000 € | MFR Recommended |
| THN 15-1222N | Traco Power | 0 | 1951-3276-ND | 36,67000 € | MFR Recommended |
| JCG1512D12 | XP Power | 0 | JCG1512D12-ND | 36,33200 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,10000 € | 47,10 € |
| 5 | 45,34800 € | 226,74 € |
| 10 | 44,61000 € | 446,10 € |
| 30 | 43,46600 € | 1.303,98 € |
| 50 | 42,94320 € | 2.147,16 € |
| 100 | 42,24320 € | 4.224,32 € |
| Unit Price without VAT: | 47,10000 € |
|---|---|
| Unit Price with VAT: | 56,99100 € |

