


THD 10-2422WIN | |
|---|---|
DigiKey Part Number | 1951-3078-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-2422WIN |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-2422WIN Models |
Category | Current - Output (Max) 416mA, 416mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 € | 27,70 € |
| 5 | 26,67200 € | 133,36 € |
| 10 | 26,23900 € | 262,39 € |
| 30 | 25,56633 € | 766,99 € |
| 50 | 25,25920 € | 1.262,96 € |
| 100 | 24,84780 € | 2.484,78 € |
| 250 | 24,31348 € | 6.078,37 € |
| Unit Price without VAT: | 27,70000 € |
|---|---|
| Unit Price with VAT: | 33,51700 € |

