Isolated Module DC DC Converter 1 Output 3.3V 2.7A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THD 10-2410N

DigiKey Part Number
THD10-2410N-ND
Manufacturer
Manufacturer Product Number
THD 10-2410N
Description
DC DC CONVERTER 3.3V 8.9W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.7A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 10-2410N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8.9 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,14000 €23,14 €
522,28000 €111,40 €
1021,92000 €219,20 €
3021,35833 €640,75 €
5021,10160 €1.055,08 €
10020,75800 €2.075,80 €
25020,31172 €5.077,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,14000 €
Unit Price with VAT:27,99940 €