



TEN 60-7212WIR | |
|---|---|
DigiKey Part Number | 1951-TEN60-7212WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-7212WIR |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-7212WIR Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,75000 € | 110,75 € |
| 5 | 106,62400 € | 533,12 € |
| 10 | 104,88900 € | 1.048,89 € |
| 25 | 102,63680 € | 2.565,92 € |
| 50 | 100,96380 € | 5.048,19 € |
| Unit Price without VAT: | 110,75000 € |
|---|---|
| Unit Price with VAT: | 134,00750 € |

