


TEN 6-4815WIN | |
|---|---|
DigiKey Part Number | 1951-3033-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-4815WIN |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-4815WIN Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 € | 19,32 € |
| 5 | 18,60000 € | 93,00 € |
| 10 | 18,29900 € | 182,99 € |
| 30 | 17,83067 € | 534,92 € |
| 50 | 17,61640 € | 880,82 € |
| 100 | 17,32970 € | 1.732,97 € |
| 250 | 16,95724 € | 4.239,31 € |
| 500 | 16,68038 € | 8.340,19 € |
| Unit Price without VAT: | 19,32000 € |
|---|---|
| Unit Price with VAT: | 23,37720 € |

