
TEN 6-4811N | |
|---|---|
DigiKey Part Number | TEN6-4811N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-4811N |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-4811N Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP06-11005SRAW | Recom Power | 7 | 945-RP06-11005SRAW-ND | 43,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,04000 € | 18,04 € |
| 5 | 17,37600 € | 86,88 € |
| 10 | 17,09300 € | 170,93 € |
| 30 | 16,65567 € | 499,67 € |
| 50 | 16,45580 € | 822,79 € |
| 100 | 16,18790 € | 1.618,79 € |
| 250 | 15,83992 € | 3.959,98 € |
| 500 | 15,58142 € | 7.790,71 € |
| Unit Price without VAT: | 18,04000 € |
|---|---|
| Unit Price with VAT: | 21,82840 € |

