
TEN 50-2410WI | |
|---|---|
DigiKey Part Number | TEN50-2410WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-2410WI |
Description | DC DC CONVERTER 3.3V 33W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-2410WI Models |
Category | Power (Watts) 33 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,81200 € | 798,12 € |
| Unit Price without VAT: | 79,81200 € |
|---|---|
| Unit Price with VAT: | 96,57252 € |

