


TEN 3-0511 | |
|---|---|
DigiKey Part Number | 1951-2551-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-0511 |
Description | DC DC CONVERTER 5V 2.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-0511 Models |
Category | Power (Watts) 2.5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Current - Output (Max) 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3A-0505SW/H2 | Recom Power | 40 | 1486-REC3A-0505SW/H2-CHP | 11,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,24000 € | 16,24 € |
| 5 | 15,63600 € | 78,18 € |
| 10 | 15,38300 € | 153,83 € |
| 30 | 14,98900 € | 449,67 € |
| 50 | 14,80920 € | 740,46 € |
| 100 | 14,56810 € | 1.456,81 € |
| 250 | 14,25512 € | 3.563,78 € |
| 500 | 14,02256 € | 7.011,28 € |
| Unit Price without VAT: | 16,24000 € |
|---|---|
| Unit Price with VAT: | 19,65040 € |

