


TEM 3-2423N | |
|---|---|
DigiKey Part Number | 1951-2120-ND |
Manufacturer | |
Manufacturer Product Number | TEM 3-2423N |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEM 3-2423N Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 3-2423N | Traco Power | 72 | 1951-1555-ND | 13,96000 € | MFR Recommended |
| TEN 3-2423WIN | Traco Power | 0 | 1951-3000-ND | 14,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 € | 12,09 € |
| 5 | 11,64600 € | 58,23 € |
| 10 | 11,45700 € | 114,57 € |
| 30 | 11,16300 € | 334,89 € |
| 50 | 11,02940 € | 551,47 € |
| 100 | 10,84990 € | 1.084,99 € |
| 250 | 10,61692 € | 2.654,23 € |
| 500 | 10,44374 € | 5.221,87 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,62890 € |

