




TEL 8-4813WI | |
|---|---|
DigiKey Part Number | 1951-2925-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-4813WI |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 535mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-4813WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 535mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 5 | 21,11800 € | 105,59 € |
| 10 | 20,77500 € | 207,75 € |
| 30 | 20,24267 € | 607,28 € |
| 50 | 19,99960 € | 999,98 € |
| 100 | 19,67380 € | 1.967,38 € |
| 250 | 19,25092 € | 4.812,73 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,53530 € |

