
TDR 3-2413WI | |
|---|---|
DigiKey Part Number | TDR3-2413WI-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-2413WI |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-2413WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 14-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 € | 29,40 € |
| 5 | 28,30800 € | 141,54 € |
| 10 | 27,85000 € | 278,50 € |
| 30 | 27,13567 € | 814,07 € |
| 50 | 26,80940 € | 1.340,47 € |
| 100 | 26,37260 € | 2.637,26 € |
| 250 | 25,80556 € | 6.451,39 € |
| Unit Price without VAT: | 29,40000 € |
|---|---|
| Unit Price with VAT: | 35,57400 € |

