


TDN 3-2412WI | |
|---|---|
DigiKey Part Number | TDN3-2412WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-2412WI |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-2412WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| 5 | 19,22000 € | 96,10 € |
| 10 | 18,90900 € | 189,09 € |
| 30 | 18,42400 € | 552,72 € |
| 50 | 18,20260 € | 910,13 € |
| 100 | 17,90640 € | 1.790,64 € |
| 250 | 17,52144 € | 4.380,36 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 24,15160 € |

