Similar

TDN 1-1222WISM | |
|---|---|
DigiKey Part Number | TDN1-1222WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-1222WISM |
Description | DC DC CONVERTER +/-12V 1.1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-1222WISM Models |
Category | Current - Output (Max) 45mA, 45mA |
Mfr | Power (Watts) 1.1 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1M-1212D/SMD | Recom Power | 0 | 945-R1M-1212D/SMD-ND | 21,04650 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,56750 € | 351,35 € |
| Unit Price without VAT: | 17,56750 € |
|---|---|
| Unit Price with VAT: | 21,25668 € |


