
TDL 3-4811 | |
|---|---|
DigiKey Part Number | TDL3-4811-ND |
Manufacturer | |
Manufacturer Product Number | TDL 3-4811 |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,31100 € | 173,11 € |
| Unit Price without VAT: | 17,31100 € |
|---|---|
| Unit Price with VAT: | 20,94631 € |

