
TCL 024-124 DC | |
|---|---|
DigiKey Part Number | 1951-1241-ND |
Manufacturer | |
Manufacturer Product Number | TCL 024-124 DC |
Description | DC/DC DIN RAIL SUPPLY 24V 24W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 1A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 024-124 DC Models |
Category | Current - Output (Max) 1A |
Manufacturer Traco Power | Power (Watts) 24W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 86% |
Input Type DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 18V | Size / Dimension 3.94" L x 1.06" W x 2.95" H (100.1mm x 26.9mm x 74.9mm) |
DC Voltage - Input (Max) 75V | Approval Agency CB, cULus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,17000 € | 73,17 € |
| 10 | 64,30600 € | 643,06 € |
| 25 | 61,08720 € | 1.527,18 € |
| 50 | 58,75940 € | 2.937,97 € |
| 100 | 56,52000 € | 5.652,00 € |
| Unit Price without VAT: | 73,17000 € |
|---|---|
| Unit Price with VAT: | 88,53570 € |





