
AB47S-H-R1 | |
|---|---|
DigiKey Part Number | 3008-AB47S-H-R1TR-ND - Tape & Reel (TR) 3008-AB47S-H-R1CT-ND - Cut Tape (CT) 3008-AB47S-H-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB47S-H-R1 |
Description | SSR RELAY SPST-NO 0-80V T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 160 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,84400 € | 18,44 € |
| 25 | 1,76120 € | 44,03 € |
| 50 | 1,70100 € | 85,05 € |
| 100 | 1,64280 € | 164,28 € |
| 250 | 1,56876 € | 392,19 € |
| 500 | 1,51492 € | 757,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46857 € | 2.937,14 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

