
AB47F-R1 | |
|---|---|
DigiKey Part Number | 3008-AB47F-R1TR-ND - Tape & Reel (TR) 3008-AB47F-R1CT-ND - Cut Tape (CT) 3008-AB47F-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB47F-R1 |
Description | 80V 1.25A SSR RELAY SPST-NO T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 160 mOhms | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,18600 € | 21,86 € |
| 25 | 2,08800 € | 52,20 € |
| 50 | 2,01640 € | 100,82 € |
| 100 | 1,94740 € | 194,74 € |
| 250 | 1,85956 € | 464,89 € |
| 500 | 1,79574 € | 897,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80273 € | 1.802,73 € |
| 2.000 | 1,74078 € | 3.481,56 € |
| 3.000 | 1,70551 € | 5.116,53 € |
| 5.000 | 1,66208 € | 8.310,40 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

