
TPN1R603PL,L1Q | |
|---|---|
DigiKey Part Number | TPN1R603PLL1QTR-ND - Tape & Reel (TR) TPN1R603PLL1QCT-ND - Cut Tape (CT) TPN1R603PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN1R603PL,L1Q |
Description | MOSFET N-CH 30V 80A 8TSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN1R603PL,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-TSON Advance (3.1x3.1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,53140 € | 53,14 € |
| 500 | 0,41544 € | 207,72 € |
| 1.000 | 0,37810 € | 378,10 € |
| 2.000 | 0,34668 € | 693,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31268 € | 1.563,40 € |
| 10.000 | 0,29168 € | 2.916,80 € |
| 15.000 | 0,28098 € | 4.214,70 € |
| 25.000 | 0,27197 € | 6.799,25 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

