
TLP352F(D4-TP4,F) | |
|---|---|
DigiKey Part Number | TLP352F(D4-TP4F)TR-ND - Tape & Reel (TR) TLP352F(D4-TP4F)CT-ND - Cut Tape (CT) TLP352F(D4-TP4F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP352F(D4-TP4,F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP352F(D4-TP4,F) Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 50ns | Approval Agency CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 15ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,16200 € | 11,62 € |
| 100 | 0,88250 € | 88,25 € |
| 500 | 0,75924 € | 379,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71903 € | 719,03 € |
| 2.000 | 0,68495 € | 1.369,90 € |
| 3.000 | 0,66749 € | 2.002,47 € |
| 5.000 | 0,64779 € | 3.238,95 € |
| 7.000 | 0,63607 € | 4.452,49 € |
| 10.000 | 0,62465 € | 6.246,50 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

