
TLP3149(TP,F | |
|---|---|
DigiKey Part Number | 264-TLP3149(TP,FTR-ND - Tape & Reel (TR) 264-TLP3149(TP,FCT-ND - Cut Tape (CT) 264-TLP3149(TP,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3149(TP,F |
Description | SSR RELAY SPST-NO 1.5A 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 1.5 A |
Series | On-State Resistance (Max) 200 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, cUL, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.65VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,43700 € | 24,37 € |
| 100 | 1,91590 € | 191,59 € |
| 500 | 1,68716 € | 843,58 € |
| 1.000 | 1,61272 € | 1.612,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53160 € | 3.829,00 € |
| 5.000 | 1,48113 € | 7.405,65 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,01720 € |


