MFR Recommended

TLP2768(TP,F) | |
|---|---|
DigiKey Part Number | 264-TLP2768(TPF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP2768(TP,F) |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 20MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Bulk | Rise / Fall Time (Typ) 30ns, 30ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 6-SDIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2768A(TP,E | Toshiba Semiconductor and Storage | 3.167 | 264-TLP2768A(TP,ECT-ND | 1,20000 € | MFR Recommended |


