
TLP268J(T2-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP268J(T2-TPL,ETR-ND - Tape & Reel (TR) 264-TLP268J(T2-TPL,ECT-ND - Cut Tape (CT) 264-TLP268J(T2-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP268J(T2-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP268J(T2-TPL,E Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 100µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 500V/µs (Typ) | Approval Agency CQC, cUR, UR |
Current - LED Trigger (Ift) (Max) 3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,51780 € | 51,78 € |
| 500 | 0,43800 € | 219,00 € |
| 1.000 | 0,41190 € | 411,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37837 € | 1.135,11 € |
| 6.000 | 0,36133 € | 2.167,98 € |
| 9.000 | 0,35260 € | 3.173,40 € |
| 15.000 | 0,34276 € | 5.141,40 € |
| 21.000 | 0,33691 € | 7.075,11 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

