
TCR3DM33A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3DM33ARFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR3DM33A,RF |
Description | IC REG LINEAR 3.3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Voltage Dropout (Max) 0.242V @ 300mA |
Series | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 159 µA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08115 € | 405,75 € |
| Unit Price without VAT: | 0,08115 € |
|---|---|
| Unit Price with VAT: | 0,09819 € |

