Similar



TCR2LN115,LF | |
|---|---|
DigiKey Part Number | TCR2LN115LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR2LN115,LF |
Description | IC REG LINEAR 1.15V 200MA 4-SDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.28V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 1.15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCR2LN115,LF(SE | Toshiba Semiconductor and Storage | 7.260 | 264-TCR2LN115LF(SECT-ND | 0,15000 € | Similar |


