
TCR2LN105,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN105LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN105LF(SECT-ND - Cut Tape (CT) 264-TCR2LN105LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN105,LF(SE |
Description | IC REG LINEAR 1.05V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.38V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 1.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,18960 € | 4,74 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,11860 € | 29,65 € |
| 500 | 0,10418 € | 52,09 € |
| 1.000 | 0,09210 € | 92,10 € |
| 2.500 | 0,07906 € | 197,65 € |
| 5.000 | 0,07104 € | 355,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06021 € | 602,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

