
TCK22972G,LF | |
|---|---|
DigiKey Part Number | TCK22972GLFTR-ND - Tape & Reel (TR) TCK22972GLFCT-ND - Cut Tape (CT) TCK22972GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22972G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22972G,LF Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-WCSPE (0.80x1.2) |
Interface On/Off | Package / Case |
Voltage - Load 1.1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCK22971G,LF | Toshiba Semiconductor and Storage | 3.219 | TCK22971GLFCT-ND | 0,36000 € | Parametric Equivalent |
| TCK22973G,LF | Toshiba Semiconductor and Storage | 4.863 | TCK22973GLFCT-ND | 0,36000 € | Parametric Equivalent |
| TCK22974G,LF | Toshiba Semiconductor and Storage | 4.953 | TCK22974GLFCT-ND | 0,36000 € | Parametric Equivalent |
| TCK22975G,LF | Toshiba Semiconductor and Storage | 4.147 | TCK22975GLFCT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19210 € | 19,21 € |
| 250 | 0,17784 € | 44,46 € |
| 500 | 0,16924 € | 84,62 € |
| 1.000 | 0,16216 € | 162,16 € |
| 2.500 | 0,15734 € | 393,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15017 € | 750,85 € |
| 10.000 | 0,14647 € | 1.464,70 € |
| 15.000 | 0,14461 € | 2.169,15 € |
| 25.000 | 0,14255 € | 3.563,75 € |
| 35.000 | 0,14135 € | 4.947,25 € |
| 50.000 | 0,14019 € | 7.009,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

