
TC7WT240FUTE12LF | |
|---|---|
DigiKey Part Number | TC7WT240FUTE12LFTR-ND - Tape & Reel (TR) TC7WT240FUTE12LFCT-ND - Cut Tape (CT) TC7WT240FUTE12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WT240FUTE12LF |
Description | IC BUFF 4.5V/5.5V 8-SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package 8-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19760 € | 4,94 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,15780 € | 39,45 € |
| 500 | 0,15006 € | 75,03 € |
| 1.000 | 0,14369 € | 143,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13582 € | 407,46 € |
| 6.000 | 0,13196 € | 791,76 € |
| 9.000 | 0,13003 € | 1.170,27 € |
| 15.000 | 0,12790 € | 1.918,50 € |
| 21.000 | 0,12665 € | 2.659,65 € |
| 30.000 | 0,12544 € | 3.763,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

