Direct
Direct
Similar
Similar
Similar
Similar

TC7SET126FU,LJ | |
|---|---|
DigiKey Part Number | TC7SET126FULJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SET126FU,LJ |
Description | IC BUFF 4.5V/5.5V 5-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET126FU,LJ Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SET126FU,LJ(CT | Toshiba Semiconductor and Storage | 13.510 | TC7SET126FULJ(CTCT-ND | 0,10000 € | Direct |
| 74AHCT1G126SE-7 | Diodes Incorporated | 128.144 | 74AHCT1G126SE-7DICT-ND | 0,11000 € | Direct |
| CAHCT1G126QDCKRG4Q | Texas Instruments | 14.904 | 296-CAHCT1G126QDCKRG4QCT-ND | 0,30000 € | Similar |
| CAHCT1G126QDCKRQ1 | Texas Instruments | 30.869 | 296-32045-1-ND | 0,26000 € | Similar |
| SN74AHCT1G126DCKR | Texas Instruments | 33.522 | 296-4711-1-ND | 0,18000 € | Similar |




