Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

TC74VHCU04FTEL | |
|---|---|
DigiKey Part Number | TC74VHCU04FTELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74VHCU04FTEL |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCU04PW,118 | Nexperia USA Inc. | 8 | 1727-6556-1-ND | 0,20000 € | Direct |
| 74VHC04MTCX | onsemi | 4.009 | 74VHC04MTCXCT-ND | 0,27000 € | Direct |
| 74VHCU04MTC | onsemi | 2 | 74VHCU04MTC-ND | 0,37000 € | Direct |
| 74VHCU04MTCX | onsemi | 4.982 | 74VHCU04MTCXCT-ND | 0,27000 € | Direct |
| MC74VHC04DTR2G | onsemi | 5.084 | MC74VHC04DTR2GOSCT-ND | 0,31000 € | Direct |






