
TC74HC595AF(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74HC595AF(EL,F)TR-ND - Tape & Reel (TR) 264-TC74HC595AF(EL,F)CT-ND - Cut Tape (CT) 264-TC74HC595AF(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC595AF(EL,F) |
Description | IC SR TRI-STATE 8BIT 16-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC595AF(EL,F) Models |
Category | Number of Bits per Element 8 |
Manufacturer Toshiba Semiconductor and Storage | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094NSR | Texas Instruments | 1.654 | 296-38067-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46640 € | 11,66 € |
| 100 | 0,40970 € | 40,97 € |
| 250 | 0,38256 € | 95,64 € |
| 500 | 0,36622 € | 183,11 € |
| 1.000 | 0,36410 € | 364,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34173 € | 683,46 € |
| 4.000 | 0,33263 € | 1.330,52 € |
| 6.000 | 0,32807 € | 1.968,42 € |
| 10.000 | 0,32302 € | 3.230,20 € |
| 14.000 | 0,32007 € | 4.480,98 € |
| 20.000 | 0,31723 € | 6.344,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |


