Direct
Similar
Similar

TC74HC574AP | |
|---|---|
DigiKey Part Number | TC74HC574AP-ND |
Manufacturer | |
Manufacturer Product Number | TC74HC574AP |
Description | IC FF D-TYPE SINGLE 8BIT 20-DIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC574AP Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 6V, 150pF |
Manufacturer Toshiba Semiconductor and Storage | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 59 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC74HC574APF | Toshiba Semiconductor and Storage | 1.574 | TC74HC574APF-ND | 0,42000 € | Direct |
| CD74HC574E | Texas Instruments | 1.376 | 296-12817-5-ND | 0,84000 € | Similar |
| SN74HC574N | Rochester Electronics, LLC | 19.375 | 2156-SN74HC574N-ND | 0,71000 € | Similar |



