Direct

TC74ACT244FTEL | |
|---|---|
DigiKey Part Number | TC74ACT244FTELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74ACT244FTEL |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74ACT244FTEL Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT241PWR | Texas Instruments | 4.790 | 296-4384-1-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16492 € | 329,84 € |
| Unit Price without VAT: | 0,16492 € |
|---|---|
| Unit Price with VAT: | 0,19955 € |


