
TC74AC00FTEL | |
|---|---|
DigiKey Part Number | TC74AC00FTELTR-ND - Tape & Reel (TR) TC74AC00FTELCT-ND - Cut Tape (CT) TC74AC00FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74AC00FTEL |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
EDA/CAD Models | TC74AC00FTEL Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC00PWR | Texas Instruments | 2.799 | 296-4288-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14920 € | 3,73 € |
| 100 | 0,12830 € | 12,83 € |
| 250 | 0,11824 € | 29,56 € |
| 500 | 0,11218 € | 56,09 € |
| 1.000 | 0,10720 € | 107,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10309 € | 206,18 € |
| 4.000 | 0,09971 € | 398,84 € |
| 6.000 | 0,09801 € | 588,06 € |
| 10.000 | 0,09614 € | 961,40 € |
| 14.000 | 0,09504 € | 1.330,56 € |
| 20.000 | 0,09399 € | 1.879,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

