2SB906-Y(TE16L1,NQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5886A(T6L1,NQ)

DigiKey Part Number
264-2SC5886A(T6L1,NQ)TR-ND - Tape & Reel (TR)
264-2SC5886A(T6L1,NQ)CT-ND - Cut Tape (CT)
264-2SC5886A(T6L1,NQ)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5886A(T6L1,NQ)
Description
TRANS NPN 50V 5A PW-MOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 5 A 1 W Surface Mount PW-MOLD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 32mA, 1.6A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PW-MOLD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,58900 €5,89 €
1000,38580 €38,58 €
5000,29844 €149,22 €
1.0000,27029 €270,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23919 €478,38 €
4.0000,21985 €879,40 €
6.0000,21000 €1.260,00 €
10.0000,19893 €1.989,30 €
14.0000,19541 €2.735,74 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,13740 €